NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 705-985
- Mfr. Part No.:
- 629X50LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.66 |
*price indicative
- RS Stock No.:
- 705-985
- Mfr. Part No.:
- 629X50LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.96kN | |
| Dynamic Load Rating | 5.05kN | |
| Series | 62 Series | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.96kN | ||
Dynamic Load Rating 5.05kN | ||
Series 62 Series | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Deep Groove Ball Bearing is expertly designed for optimal radial contact performance, ensuring reliable operation in various applications. Its robust construction features a pressed steel cage and contact Seals on both sides, enhancing durability and reducing the risk of contamination. With an internal diameter of 9 mm and external diameter of 26 mm, this bearing is tailored for precise fit and function. Ideal for applications requiring reduced friction and smooth rotation, it excels in environments demanding efficiency and longevity, reinforced by a dynamic load rating of 5,050,000 mN. Supported by a minimum operating temperature of 248.15 °K, this bearing can withstand challenging conditions while maintaining excellent performance.
Single row design optimises radial load capacity
Pressed steel cage enhances structural integrity and reduces weight
Contact Seals on both sides provide superior protection against contamination
Dynamic load capacity of 5,050,000 mN ensures reliable operation
Static load capacity of 1,960,000 mN caters to heavy-duty applications
Fatigue limit load of 138,000 mN promotes longevity and efficiency
Minimum operating temperature of 248.15 °K allows for operation in demanding environments
Maximum operating temperature of 383.15 °K offers versatility across a range of applications
Compact dimensions facilitate easy installation in constrained spaces
Designed for grease lubrication with a limit speed of 180,000 °/s for reduced friction
Related links
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 6803LLB/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6000LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD

