SNR 629EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD

Image representative of range

Subtotal (1 unit)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.34

*price indicative

RS Stock No.:
707-008
Mfr. Part No.:
629EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

9mm

Outside Diameter

26mm

Race Width

8mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.97kN

Dynamic Load Rating

4.8kN

Series

629

Limiting Speed

21000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered for enhanced reliability and performance in machinery applications. This versatile bearing features a pressed steel cage and is designed with contact Seals on both sides for optimal protection against contaminants. Its Compact dimensions make it an Ideal choice for various installations, while its robust construction ensures longevity in demanding environments. Offering precise radial contact, this bearing supports high speeds and heavy loads, making it suitable for diverse industrial settings.

Dynamic load capacity of 4,800,000 mN guarantees reliable performance under heavy operational demands

Static load of 1,970,000 mN ensures stability even when the machine is at rest

The fatigue limit load of 90,000 mN enhances durability for long-term performance

Operating temperature range from 253.15 °K to 393.15 °K makes it suitable for varying thermal conditions

Designed for a mechanical limit speed of 126,000 °/s, providing versatility in high-speed applications

Radial clearance class C3 allows for smooth operation under varying load conditions

Max shaft & housing fillet radius of 0.3 mm facilitates easy installation and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy