SNR 609ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 706-986
- Mfr. Part No.:
- 609ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.92
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.92 |
*price indicative
- RS Stock No.:
- 706-986
- Mfr. Part No.:
- 609ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 9mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.41kN | |
| Dynamic Load Rating | 3.5kN | |
| Series | 609 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 9mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.41kN | ||
Dynamic Load Rating 3.5kN | ||
Series 609 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for optimal performance in various applications, ensuring smooth and efficient operation. This product features a pressed steel cage and shields on both sides, providing enhanced protection against contaminants while maintaining lubrication. With its precise manufacturing, this bearing facilitates radial contact, making it Ideal for applications where low friction and high reliability are paramount. The Compact design, with internal and external diameters that are finely tuned for maximum functionality, allows for seamless integration into a variety of machinery, ensuring longevity and superior performance.
Double-sided shields provide enhanced protection against dust and debris
Efficient radial clearance class C3 allows high-speed rotation
Dynamic load capacity of 3,500,000 mN supports demanding applications
Static load capacity of 1,410,000 mN ensures stability under stationary conditions
Fatigue limit load capability of 60,000 mN enhances lifespan under variable loads
Operating temperature range from 243.15 K to 393.15 K accommodates diverse environments
Compact dimensions allow for versatility in various industrial applications
Related links
- SNR 609EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DD 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF W 609-2RS1 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609ZZ 1 Row Ball Bearing - 9 mm ID, 24 mm OD

