NSK 609DD 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD

Subtotal (1 unit)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.61

*price indicative

RS Stock No.:
643-780
Mfr. Part No.:
609DD
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

9mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

24mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

1430N

Dynamic Load Rating

3700N

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

24000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
ID
The NSK Extra small ball bearing designed for compact and precise applications. It features a 9 mm bore diameter, 24 mm outer diameter, and 7 mm width, making it suitable for miniature mechanical systems. The bearing contains 7 balls with a diameter of 3.969 mm and offers a basic dynamic load rating of 3,700 N and a static load rating of 1,430 N. It supports high-speed operation up to 24,000 rpm with grease lubrication, providing reliable performance with double rubber seals (DD) for enhanced protection.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy