NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD

Image representative of range

Subtotal (1 unit)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.16

*price indicative

RS Stock No.:
705-767
Mfr. Part No.:
609JX2LLUC3/1K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

9mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

24mm

Race Width

7mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.45kN

Dynamic Load Rating

3.75kN

Series

60 Series

Limiting Speed

22000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is expertly engineered to facilitate smooth and reliable rotational motion in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining lubrication integrity. With a Compact construction featuring an internal diameter of 9 mm and an external diameter of 24 mm, it is Ideal for achieving high-speed performance without compromising strength or durability. The radial contact design enhances load distribution, making it a perfect choice for industries requiring precision and stability.

Compact dimensions enhance versatility in applications

Robust dynamic load rating of 3.75 million mN ensures longevity

Static load rating of 1.45 million mN supports heavy-duty performance

Fatigue limit load of 95,000 mN allows for extended operational life

Min operating temperature of -25°C accommodates diverse conditions

Max operating temperature of 110°C ensures reliability in high heat environments

Designed for ease of installation and minimal maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy