SNR 629ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 707-009
- Mfr. Part No.:
- 629ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.97 |
*price indicative
- RS Stock No.:
- 707-009
- Mfr. Part No.:
- 629ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.97kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 4.8kN | |
| Series | 629 | |
| Limiting Speed | 37000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.97kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 4.8kN | ||
Series 629 | ||
Limiting Speed 37000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed for high-performance applications. Its robust construction featuring a pressed steel cage and dual shields ensures longevity and reliability in radial contact operations. With an internal diameter of 9 mm and an external diameter of 26 mm, this bearing fits seamlessly into various machinery, serving a critical role in reducing friction and enhancing efficiency. Its precision engineering makes it suitable for industrial environments, ensuring smooth operations even under demanding conditions. The bearing's optimal load ratings, dynamic load of 4.8 million mN, and static load of 1.97 million mN highlight its capability to withstand heavy mechanical stresses while maintaining operational integrity.
Exhibits dynamic load capacity of 4,800,000 mN, making it Ideal for high-stress applications
Supports a maximum static load of 1,970,000 mN to endure heavy loads
Facilitates a reference thermal speed of 156,000 °/s for optimal thermal management
Offers a minimum operating temperature of -30 °C and a maximum of 120 °C, accommodating diverse environmental conditions
Features a minimum fillet radius of 0.3 mm for enhanced fitting and performance in assembly
Includes a calculated fatigue limit load of 90,000 mN for longevity under cyclic loading
Related links
- SNR 629EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629ZZ 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6803LLU/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD

