NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

£7.05

(exc. VAT)

£8.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.05

*price indicative

RS Stock No.:
704-644
Mfr. Part No.:
6000LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Cage Material

Pressed Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.96kN

Internal Clearance

CM

Dynamic Load Rating

5.05kN

Bore Type

Round

Limiting Speed

29000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing offers exceptional reliability and performance for a variety of applications. Designed to excel in demanding environments, this bearing features a pressed steel cage and non-contact Seals on both sides that reduce friction and enhance longevity. Featuring an optimal internal diameter of 10 mm and an external diameter of 26 mm, it ensures a secure fit while maintaining impressive load capacities. With a dynamic load rating of 5050000 mN and a static load rating of 1960000 mN, this bearing is engineered for optimal performance, making it an invaluable component for machinery requiring high precision and efficiency.

Built with a Durable pressed steel cage for optimal resilience

Min fillet radius of 0.3 mm enhances compatibility with adjacent components

Radial clearance class CM ensures stability during operation

Lightweight at only 0.019 kg, supporting easier installation

Dynamic load rating of 5050000 mN guarantees robust performance

Static load rating of 1960000 mN provides reliability under rest conditions

Fatigue limit load of 138000 mN enhances endurance and longevity

Grease lubrication limit speed reaches up to 174000 °/s, maximising efficiency

Operating temperature range of 248.15 °K to 383.15 °K enables versatility in various conditions

Designed to meet rigorous industry standards, ensuring top-notch quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy