NSK 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.49

*price indicative

RS Stock No.:
643-930
Mfr. Part No.:
6000
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

10mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

26mm

Race Width

8mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

1970N

Dynamic Load Rating

5050N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

36000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single-row deep-groove ball bearing designed for demanding applications in limited spaces. Its boundary dimensions are precisely engineered with a 10 mm inner diameter, 26 mm outer diameter, and 8 mm width, making it ideal for tight mechanical assemblies. Built for durability, it efficiently handles both radial and axial loads while maintaining smooth, low-friction operation.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy