SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.64

*price indicative

RS Stock No.:
706-939
Mfr. Part No.:
6000
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

3450N

Internal Clearance

CN

Dynamic Load Rating

8100N

Series

630

Bore Type

Round

Limiting Speed

36000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is expertly designed to facilitate smooth and efficient operation in various mechanical applications. Ideal for radial contact, this bearing showcases a robust construction with a pressed steel cage and an open design, ensuring exceptional performance under diverse operating conditions. With an internal diameter of 10 mm and an external diameter of 26 mm, it strikes the perfect balance between strength and compactness. Its dynamic load capacity of 4,800,000 mN and static load capacity of 1,970,000 mN underscore its reliability. This bearing delivers consistent performance , making it an excellent choice for demanding industrial environments.

Static load capacity of 1,970,000 mN for superior reliability

Compact dimensions with an internal diameter of 10 mm and external diameter of 26 mm

Designed with a radial clearance class of CN, supporting versatile applications

Low mass of just 0.018 kg for easy installation and handling

Enables smooth rotational motion with reduced friction for increased efficiency

Operating temperature range from -40 °C to 120 °C ensures reliable performance in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy