SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£193.76

(exc. VAT)

£232.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.76

*price indicative

RS Stock No.:
706-921
Mfr. Part No.:
6222
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

3450N

Internal Clearance

CN

Dynamic Load Rating

8100N

Series

630

Bore Type

Round

Limiting Speed

36000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing designed to excel in various applications, ensuring optimal functionality and longevity. Built for reliability, this bearing features a robust build that withstands high radial loads, making it suitable for use in industrial machinery, electric motors, and automotive applications. Engineered to minimise friction, the 6222 delivers enhanced efficiency, thereby prolonging the life of both the bearing and the equipment it serves. This component is a must-have for those seeking dependable performance in demanding conditions.

Optimised for high radial load capacity, ensuring durability in harsh environments

Low friction design contributes to energy savings and enhanced performance

Versatile applicability for motors and machinery, making it Ideal for multiple industries

Manufactured to precise tolerances, promoting smooth operation and reliability

Designed with sealed options to protect against contamination, conserving bearing life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy