SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-923
- Mfr. Part No.:
- 6224
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£248.52
(exc. VAT)
£298.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.52 |
*price indicative
- RS Stock No.:
- 706-923
- Mfr. Part No.:
- 6224
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3450N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3450N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide optimal performance in a variety of industrial applications. Engineered with a radial contact design and a robust pressed steel cage, this bearing ensures smooth operation and high load capacity. With an internal diameter of 120 mm and an external diameter of 215 mm, it accommodates various assemblies while maintaining reliAbility under demanding conditions. The bearing's robust construction, combined with a mass of 5.85 kg, allows it to handle dynamic pressures effectively. Its Ability to operate at reference and limit speeds highlights its excellent performance characteristics for heavy-duty applications.
Capable of dynamic loads of up to 164,000,000 mN
Static load capacity stands at 132,000,000 mN, ensuring robustness
High fatigue limit load of 4,650,000 mN for increased service life
Operating temperature range from 233.15 °K to 393.15 °K, suitable for diverse environments
Timely maintenance is facilitated by specific bearing frequencies, enhancing operational efficiency
Highly suitable for applications requiring optimal thermal management with a reference thermal speed of 25,200 °/s
Related links
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6003 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6214 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

