NTN 6803LLB/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- RS Stock No.:
- 704-683
- Mfr. Part No.:
- 6803LLB/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£18.89
(exc. VAT)
£22.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.89 |
*price indicative
- RS Stock No.:
- 704-683
- Mfr. Part No.:
- 6803LLB/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 26mm | |
| Race Width | 5mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.46kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.47kN | |
| Bore Type | Round | |
| Limiting Speed | 24000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 26mm | ||
Race Width 5mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.46kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.47kN | ||
Bore Type Round | ||
Limiting Speed 24000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for radial contact applications. Featuring a pressed steel cage and non-contact Seals on both sides, this bearing ensures optimum durability and efficiency. With a Compact internal diameter of 17 mm and external diameter of 26 mm, it is Ideally suited for various industrial uses. The bearing is engineered to withstand demanding conditions, operating effectively within a temperature range of 248.15 °K to 383.15 °K. Its robust design is backed by a dynamic load capacity of 2,470,000 mN, making it an Ideal choice for Durable and reliable performance in machinery.
Manufactured by ntn, ensuring quality and reliability
Designed with a pressed steel cage for enhanced strength
Non-contact Seals prevent contamination while reducing friction
Compact size contributes to space-saving designs
Dynamic load capacity of 2,470,000 mN supports heavy loads
Operates effectively at high speeds, with a lubrication limit of 144,000 °/s
Temperature resilience from -25 °C to 110 °C for versatile application
Radial clearance class CN provides balanced performance in most settings
Lightweight at just 0.008 kg allows for easy integration into systems
Related links
- NTN 6803LLU/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 6000LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

