NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 705-984
- Mfr. Part No.:
- 629X50LLUC3/1K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.66 |
*price indicative
- RS Stock No.:
- 705-984
- Mfr. Part No.:
- 629X50LLUC3/1K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1960N | |
| Dynamic Load Rating | 5.05kN | |
| Series | 629 | |
| Bore Type | Round | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1960N | ||
Dynamic Load Rating 5.05kN | ||
Series 629 | ||
Bore Type Round | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for radial contact applications. Engineered with precision, this bearing features a pressed steel cage and contact Seals on both sides, promoting durability and reliability in operations. With an internal diameter of 9 mm and an external diameter of 26 mm, it excels in Compact yet robust applications. The NTN bearing also offers excellent mass efficiency at just 0.02 kg, making it Ideal for a range of machinery and equipment where space and weight are critical considerations. Whether for industrial usage or high-speed applications, this bearing is crafted to deliver exceptional performance under varying loads and operating conditions.
Constructed with a robust pressed steel cage for optimal durability
Dual contact Seals ensure protection against contamination and moisture
Offers excellent radial clearance with a C3 class rating for improved performance
Low mass of just 0.02 kg enhances efficiency in machinery design
High dynamic load rating of 5050000 mN for reliable performance
Static load rating of 1960000 mN ensures versatility in various applications
Fatigue limit load of 138000 mN guarantees longevity under cyclic loads
Grease lubrication limit speed of 180000 °/s allows for high-speed operations
Wide temperature operating range from 248.15 K to 383.15 K supports diverse environments
Min and max shoulder diameters enable compatibility with various installations
Related links
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629DD 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SKF 629-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD

