NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 705-983
- Mfr. Part No.:
- 629X50LLU/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.66 |
*price indicative
- RS Stock No.:
- 705-983
- Mfr. Part No.:
- 629X50LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1960N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.05kN | |
| Bore Type | Round | |
| Series | 629 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1960N | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.05kN | ||
Bore Type Round | ||
Series 629 | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed primarily for radial contact applications. Its pressed steel cage and contact Seals on both sides provide durability, ensuring reliable operation in various environments. This bearing supports a range of operational demands while offering impressive load capacities, making it an essential component for machinery requiring consistent performance. The Compact dimensions of the bearing—9 mm internal diameter and 26 mm external diameter—enable versatile installation within tight spaces, ensuring an optimal balance between size and performance. Ideal for industrial applications, this bearing from NTN promises to maintain efficiency and longevity within your equipment.
Single row design provides optimal radial load capacity
Pressed steel cage ensures enhanced strength and durability
Contact Seals on both sides protect against contaminants, extending service life
Radial clearance class CN optimises performance in standard applications
Designed for dynamic loads up to 5,050,000 mN, ensuring reliability under heavy use
Static load capacity of 1,960,000 mN supports robust stationarity across various machines
Fatigue limit load of 138,000 mN enhances performance longevity
Compatible with grease lubrication, achieving a limit speed of 180,000 °/s for efficient operation
Temperature range supports operations from -25°C up to 110°C for versatile applications
Minimum shoulder diameter of 13 mm ensures correct seating in assembly
Related links
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629DD 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SKF 629-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD

