NTN 7213 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- RS Stock No.:
- 705-950
- Mfr. Part No.:
- 7213
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£89.26
(exc. VAT)
£107.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.26 |
*price indicative
- RS Stock No.:
- 705-950
- Mfr. Part No.:
- 7213
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 58kN | |
| Dynamic Load Rating | 78kN | |
| Series | 72 Series | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 58kN | ||
Dynamic Load Rating 78kN | ||
Series 72 Series | ||
Limiting Speed 8100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearings are expertly designed to provide superior performance and reliability in various mechanical applications. This product excels in accommodating axial loads in one direction while supporting high speeds due to its optimally engineered contact angles. Constructed with a pressed steel cage, it guarantees precision and longevity, making it an Ideal choice for industries that demand robust bearing solutions. The bearings are versatile, offering seamless operation under both grease and oil lubrication conditions, with an impressive temperature tolerance range, ensuring they perform efficiently in diverse environments.
Designed for single row or matched pairs, optimising load distribution
Engineered with a 30° contact angle, enhancing axial load handling
Radial clearance class CN ensures consistent performance across applications
Constructed with Durable materials, offering a maximum dynamic load capacity of 78,000,000 mN
Offers a minimum operating temperature of -40°C, allowing for use in extreme conditions
Fatigue limit load capacity of 4,550,000 mN contributes to extended lifespan
Features a pressed steel cage for improved durability and lightweight performance
Suited for various lubrication methods, maintaining efficiency whether using oil or grease
Compact design with an inner diameter of 65 mm and an outer diameter of 120 mm facilitates versatile fitting
Related links
- FAG 7213-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213B 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- NTN 7213BG 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
- SNR 5213EEG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213A 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 5213ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213AC3 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A/C3 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width

