SNR 5213ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- RS Stock No.:
- 706-640
- Mfr. Part No.:
- 5213ZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£152.40
(exc. VAT)
£182.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.40 |
*price indicative
- RS Stock No.:
- 706-640
- Mfr. Part No.:
- 5213ZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 38.1mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 70.6kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 74.1kN | |
| Bore Type | Round | |
| Series | 521 | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 38.1mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 70.6kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 74.1kN | ||
Bore Type Round | ||
Series 521 | ||
Limiting Speed 4200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for high-performance applications, ensuring efficient load distribution and robust reliability. Designed with precision in mind, these Bearing feature an internal diameter of 65 mm and external diameter of 120 mm, making them Ideal for a myriad of industrial needs. With a mass of 1.52 kg and equipped with a contact angle of 25°, they excel in handling both radial and axial loads effectively. Constructed to withstand varying temperatures, these Bearing can operate efficiently in extreme conditions, ensuring longevity and durability in demanding environments. An optimal choice for applications requiring robust support and precision.
Fatigue limit load of 4,200,000 mN reduces risk of bearing failure
Reference thermal speed of 28,800 °/s allows for high-speed operations
Maximum operating temperature of 393.15 °K ensures performance across various conditions
Radial clearance class CN accommodates thermal expansion
Built with a minimum fillet radius of 1.5 mm for improved fit and stability
Features over rolling frequencies that enhance operational efficiency
Robust construction providing longevity and reduced maintenance needs
Related links
- SNR 5213EEG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213A 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 3213AC3 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A/C3 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A 1 Row Angular Contact Ball Bearing - 60 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2RS1/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SKF 3213 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width

