SNR 5213EEG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width

Image representative of range

Subtotal (1 unit)*

£160.98

(exc. VAT)

£193.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.98

*price indicative

RS Stock No.:
706-639
Mfr. Part No.:
5213EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

38.1mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

70.6kN

Contact Angle

25°

Dynamic Load Rating

74.1kN

Bore Type

Round

Series

521

Limiting Speed

3500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered to provide superior performance in demanding applications. Designed with precision in mind, it features an internal diameter of 65 mm and an external diameter of 120 mm, ensuring optimal fit and functionality. This bearing is built to withstand significant radial and axial loads, thanks to its robust construction and Advanced materials. With a contact angle of 25 degrees, it efficiently accommodates various load conditions. Its dynamic load capacity of 74,100,000 mN and static load capacity of 70,600,000 mN make it Ideal for high-performance machinery, while a temperature range of -20°C to +120°C ensures reliability across diverse environments.

Features a minimum fillet radius of 1.5 mm for better load distribution

Includes dynamic and static load capabilities for high operational reliability

Offers a mechanical limit speed of 21,000 RPM for efficient operation

Versatile in application due to its extensive range of operating temperatures

Achieves reduced friction with precise engineering, enhancing equipment longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy