NTN 7213B 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width

Image representative of range

Subtotal (1 unit)*

£89.26

(exc. VAT)

£107.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.26

*price indicative

RS Stock No.:
699-725
Mfr. Part No.:
7213B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

23mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

52.5kN

Contact Angle

40°

Dynamic Load Rating

70.5kN

Series

72 Series

Limiting Speed

7000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row or matched pairs of angular contact ball bearing is engineered for optimal performance and reliability in various applications. Designed with a pressed steel cage, these bearings provide superior load-bearing capacity and operational efficiency. Their precision design allows for a contact angle of 40°, which enhances performance under axial loads. With an internal diameter of 65 mm and an external diameter of 120 mm, these bearings are suitable for a wide range of machinery, ensuring smooth and Durable operations even under demanding conditions. Ideal for both oil and grease lubrication systems, the bearings maintain functionality at extreme operating temperatures, making them a versatile choice for industrial applications.

Designed for single row or matched pairs, offering flexibility in configuration

Pressed steel cage construction enhances structural integrity and load support

Contact angle of 40° optimises axial load capacity

Internal diameter of 65 mm and external diameter of 120 mm for a versatile fitting

Radial clearance class CN ensures operational precision

Dynamic load rating of 70,500,000 mN for high-performance requirements

Static load rating of 52,500,000 mN provides additional durability

Fatigue limit load of 3,950,000 mN supports extended service life

Approved for oil lubrication limit speed of 42,000 °/s and grease lubrication limit speed of 31,200 °/s

Operational temperature range supports environments from 233.15 °K to 393.15 °K, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy