FAG 7213-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width

Subtotal (1 unit)*

£99.61

(exc. VAT)

£119.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.61

*price indicative

RS Stock No.:
312-009
Mfr. Part No.:
7213-B-XL-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

1

Contact Angle

40°

Static Load Rating

55N

Dynamic Load Rating

71000N

Standards/Approvals

RoHS

Series

72-B-XL- TVP

Limiting Speed

7600rpm

Flange Outside Diameter

120mm

Bearing Type

Angular Contact

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is designed with precision engineering to ensure exceptional performance and longevity in demanding applications. Featuring a single row and the advanced X life design variant, this bearing delivers superior load ratings and enhanced durability. It is equipped with a plastic cage made of glass fibre reinforced polyamide, providing effective lubrication retention and reducing the need for maintenance. Ideal for high speed applications, this bearing can operate efficiently under varying loads and temperatures, making it a versatile choice for industrial and commercial use.

Glass fibre reinforced plastic cage optimises lubrication for sustained performance

Radial and axial load capabilities cater to diverse operational needs

Operates effectively within a wide temperature range enhancing versatility

Excellent stability under high speeds promotes efficient machinery function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy