NTN 6908ZZNR/2AS Deep Groove Ball Bearing -
- RS Stock No.:
- 705-917
- Mfr. Part No.:
- 6908ZZNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£67.13
(exc. VAT)
£80.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.13 |
*price indicative
- RS Stock No.:
- 705-917
- Mfr. Part No.:
- 6908ZZNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Series | 69 Series | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Series 69 Series | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Metal Shielded Deep Groove Ball Bearing with Snap Ring is a Compact and versatile solution designed for smooth, efficient performance. Its metal shields provide protection against dust and debris, while the snap ring ensures secure positioning in housings. Ideal for automotive, machinery, and industrial applications, this bearing delivers durability and reliability in demanding environments.
Metal shields on both sides for added protection against contaminants
Ensures secure and precise placement in housings
High quality steel for strength and long service life
Supports radial and axial loads with reduced friction and smooth operation
Related links
- NTN 6820ZZ/2AS Deep Groove Ball Bearing -
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6208LLUK/2AS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

