NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£43.65

(exc. VAT)

£52.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.65

*price indicative

RS Stock No.:
699-248
Mfr. Part No.:
6207ZZNRC3/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

C3

Dynamic Load Rating

28.4kN

Bore Type

Round

Limiting Speed

9800rpm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for efficient radial contact, making it a dependable choice for various applications. With a robust pressed steel cage and snap ring incorporated into its structure, this bearing ensures durability and resilience under demanding conditions. The incorporation of shields on both sides provides additional protection from contaminants, while the carefully engineered dimensions deliver exceptional performance. Its lightweight construction, combined with outstanding load capacities, positions this bearing as a top-tier solution for those seeking reliability and functionality in rotating equipment.

Internal diameter of 35 mm offering a balanced fit for various installations

External diameter of 72 mm facilitates increased load bearing capability

Width of 17 mm ensures stability and rigidity during operation

Radial clearance class C3 allows for optimal operational efficiency

Dynamic load capacity of 28400000 mN provides excellent performance under pressure

Static load capacity of 15300000 mN ensures reliability in stationary applications

Fatigue limit load of 1090000 mN signifies long lasting performance under cyclic loads

Maximum operating temperature of 393.15 °K caters to diverse working environments

Designed with a minimum stop ring position diameter of 80 mm for operational flexibility

Utilises a snap ring reference R72 simplifying installation and maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy