NTN 6820ZZ/2AS Deep Groove Ball Bearing -
- RS Stock No.:
- 705-889
- Mfr. Part No.:
- 6820ZZ/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£187.98
(exc. VAT)
£225.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.98 |
*price indicative
- RS Stock No.:
- 705-889
- Mfr. Part No.:
- 6820ZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Series | 68 Series | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Series 68 Series | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball bearing is designed for high-efficiency performance in various engineering applications. Engineered with precision, this bearing supports smooth rotational movements while extending the lifespan of machinery. The robust construction ensures durability even in challenging environments, providing reliable operation for both industrial and commercial use. Its Compact design enables easy integration into existing systems, while maintaining optimal load capacity and resistance to wear. This ball bearing is the Ideal choice for those seeking reliability and superior performance in their equipment.
High-quality construction for exceptional durability in demanding applications
Engineered for smooth rotational efficiency, reducing friction and wear
Compact design facilitates easy installation into existing machinery
Reliable performance ensures longer operational lifespan for equipment
Suitable for a wide range of industrial and commercial applications
Designed to withstand challenging environmental conditions, providing peace of mind
Related links
- NTN 6908ZZNR/2AS Deep Groove Ball Bearing -
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6208LLUK/2AS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

