NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£54.01

(exc. VAT)

£64.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.01

*price indicative

RS Stock No.:
699-065
Mfr. Part No.:
63206LLU/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

23.8mm

Cage Material

Pressed Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11.3kN

Internal Clearance

CN

Dynamic Load Rating

19.5kN

Bore Type

Round

Limiting Speed

7300rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is expertly designed to provide reliable radial contact and efficient performance in a variety of applications. Ideal for industries demanding precision, this single row bearing features a pressed steel cage and Seals on both sides, ensuring durability and protection against contaminants. With an internal diameter of 30 mm and an external diameter of 62 mm, it fits seamlessly into assembly designs. This bearing's dynamic load capacity reaches up to 19,500,000 mN, making it a robust choice for high-load applications. It is also capable of operating effectively in temperature ranges from 248.15 K to 383.15 K, ensuring versatility in diverse environmental conditions.

Single row design ensures Compact form and maximised load efficiency

Deep groove configuration allows for a high degree of radial loads

Pressed steel cage offers increased strength and durability

Contact Seals on both sides provide enhanced protection against dirt and moisture

Mass of 0.199 kg contributes to lightweight construction without compromising strength

Dynamic load capacity of 19,500,000 mN accommodates rigorous applications

Static load capacity of 11,300,000 mN ensures stability under non-moving conditions

Fatigue limit load of 510,000 mN helps ensure longevity

Grease lubrication limit speed of 43,800 °/s for high-speed applications

Operating temperature range of 248.15 K to 383.15 K adds versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy