NTN 6206ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-728
- Mfr. Part No.:
- 6206ZZNR/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£27.66
(exc. VAT)
£33.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.66 |
*price indicative
- RS Stock No.:
- 704-728
- Mfr. Part No.:
- 6206ZZNR/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 113kN | |
| Dynamic Load Rating | 216kN | |
| Series | 6206ZZNR/5K | |
| Bore Type | Cylindrical | |
| Flange Outside Diameter | 67.7mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 113kN | ||
Dynamic Load Rating 216kN | ||
Series 6206ZZNR/5K | ||
Bore Type Cylindrical | ||
Flange Outside Diameter 67.7mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed for reliability in various applications. This precision-engineered component features pressed steel cages with shields on both sides, providing effective sealing and lubrication retention. With an internal diameter of 30 mm and an external diameter of 62 mm, this bearing ensures optimal load distribution and reduced friction for enhanced durability. Its robust design allows for dynamic loads up to 21,600,000 mN and static loads of 11,300,000 mN, making it suitable for demanding operating conditions.
Constructed with a deep groove design for superior radial load capability
Integrated shields provide protection against contaminants and retain lubrication
Achieves a maximum speed of 66000 revolutions per minute under grease lubrication
Optimised for both dynamic and static load applications ensuring longevity and performance
Designed with minimal clearance and precise dimensions for enhanced fit in various assemblies
Utilises high quality materials for reduced wear and increased reliability during usage
Temperature operating range allows for adaptability in diverse environments with limits from 233.15 °K to 423.15 °K
Features a radial clearance class of CN ensuring reliable and consistent operational performance
Related links
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUNRC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD

