NTN 6009ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-758
- Mfr. Part No.:
- 6009ZZCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
£13.35
(exc. VAT)
£16.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.35 |
*price indicative
- RS Stock No.:
- 705-758
- Mfr. Part No.:
- 6009ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 15100N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 23.2kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 15100N | ||
Internal Clearance CM | ||
Dynamic Load Rating 23.2kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for precision and reliability in rotating applications. With its radial contact design and pressed steel cage, this bearing delivers robust performance, ensuring reduced friction and enhanced durability. Ideal for a wide range of industrial applications, it boasts an internal diameter of 45 mm and an external diameter of 75 mm, making it a versatile choice for fitting into various machinery. Its efficient design allows for dynamic loads of up to 23,200,000 mN, ensuring optimal functionality under pressure. Whether in machinery or automotive uses, this bearing combines innovation and technical proficiency to meet demanding operational needs.
Radial contact structure enables superior load distribution and stability
Pressed steel cage design optimises durability and reduces operational wear
Dynamic load capacity of 23,200,000 mN for reliable performance in high-stress environments
Static load capacity of 15,100,000 mN supports a broad range of heavy loads
Fatigue limit load of 1,160,000 mN enhances longevity under repetitive motions
Grease lubrication limit speed of 55,200 °/s promotes efficient and smooth operation
Min shoulder diameter of 50 mm and max shoulder diameter of 70 mm allow versatile installation options
Related links
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD

