NTN 6009LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 698-576
- Mfr. Part No.:
- 6009LLBC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£28.22
(exc. VAT)
£33.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.22 |
*price indicative
- RS Stock No.:
- 698-576
- Mfr. Part No.:
- 6009LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.1kN | |
| Dynamic Load Rating | 23.2kN | |
| Bore Type | Round | |
| Series | 6009 | |
| Limiting Speed | 9200rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15.1kN | ||
Dynamic Load Rating 23.2kN | ||
Bore Type Round | ||
Series 6009 | ||
Limiting Speed 9200rpm | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for robust performance in a variety of applications. Designed with precision, this bearing effectively accommodates radial loads, ensuring smooth operation and longevity. Its pressed steel cage and non-contact Seals on both sides enhance durability while minimising friction. Ideal for machinery requiring reliable rotational movements, this bearing offers a balance of efficiency and reliability, making it a go-to choice for engineers and industry professionals alike.
Internal diameter of 45 mm ensures compatibility with various shafts
External diameter of 75 mm allows for a stable fit within housing
16 mm bearing width offers a Compact solution without sacrificing strength
Radial clearance class C3 accommodates thermal expansion and operational variances
Lightweight with a mass of just 0.237 kg for ease of installation
Dynamic load capacity of 23,200,000 mN supports heavy operational demands
Static load capacity of 15,100,000 mN enhances reliability in stationary applications
Fatigue limit load of 1,160,000 mN ensures durability under cyclical loads
Grease lubrication limit speed of 55,200 °/s enables high-speed applications
Temperature ranges from 248.15 °K to 383.15 °K suit diverse operating environments
Related links
- NTN 6009ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD

