NTN 6009ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-757
- Mfr. Part No.:
- 6009ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£13.35
(exc. VAT)
£16.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.35 |
*price indicative
- RS Stock No.:
- 705-757
- Mfr. Part No.:
- 6009ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15100N | |
| Dynamic Load Rating | 23.2kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15100N | ||
Dynamic Load Rating 23.2kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance and reliability in various applications. Designed to handle radial loads with ease, this bearing features a pressed steel cage and shields on both sides, ensuring durability and longevity. With an internal diameter of 45 mm and an external diameter of 75 mm, it fits a range of assemblies seamlessly. Capable of supporting dynamic loads of up to 23,200,000 mN, this bearing plays a Crucial role in reducing friction and wear in machinery. This product is particularly effective in environments where stability and precision are paramount, making it Ideal for industrial settings.
Pressed steel cage enhances strength and resistance to wear
Dual shields protect against contaminants while enabling smooth operation
Dynamic load rating of 23,200,000 mN for superior load handling
Static load rating of 15,100,000 mN ensures stability under non-moving conditions
Optimised for low friction, improving efficiency in machinery
Max operating temperature reaches up to 423.15 °K for versatile applications
Minimal radial clearance class C3 allows for enhanced performance
Designed for grease lubrication with a limit speed of 55,200 °/s, enabling efficiency in diverse settings
Related links
- NTN 6009ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD

