SNR 5206NRZZG15 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 705-721
- Mfr. Part No.:
- 5206NRZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£59.46
(exc. VAT)
£71.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.46 |
*price indicative
- RS Stock No.:
- 705-721
- Mfr. Part No.:
- 5206NRZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 211kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 28100N | |
| Series | 5206N | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 211kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 28100N | ||
Series 5206N | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed to provide reliable performance in demanding applications. Featuring a polyamide cage and precision-engineered to accommodate radial loads with ease, this bearing is Ideal for various mechanical setups. With its robust design, including a snap ring and groove on the outer diameter, it ensures enhanced stability and durability. The bearing's specifications, including optimised charge load application points and contact angles, cater to high-speed operations while maintaining efficiency across temperature ranges.
Constructed to withstand dynamic loads up to 28.1 MN
Temperature resilience from –20 °C to 120 °C ensures versatility
Mass of 0.265 kg strikes a balance between weight and performance
Radial clearance class CN supports a wide range of applications
High reference thermal speed of 51,000 °/s for efficient operation
Max outer diameter assembly of 67.7 mm supports various setups
Related links
- SNR 5206EEG15 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3206AC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206EEG15C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3206A 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

