SNR 5206EEG15C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

Image representative of range

Subtotal (1 unit)*

£50.53

(exc. VAT)

£60.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.53

*price indicative

RS Stock No.:
705-720
Mfr. Part No.:
5206EEG15C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

62mm

Race Width

23.8mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

21.1kN

Internal Clearance

C3

Contact Angle

25°

Dynamic Load Rating

28.1kN

Bore Type

Round

Series

520

Limiting Speed

7200rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered for precision and reliability in a variety of industrial applications. This robust bearing features a carefully designed internal and external diameter, ensuring optimal performance under load. With a dynamic load capacity of 28,100,000 mN and a static load capacity of 21,100,000 mN, this bearing is built to withstand rigorous operational demands. Its versatile contact angle and radial clearance class C3 enhance performance in high-speed environments, making it a trustworthy choice for engineers and manufacturers alike.

Dynamic and static load capacities support heavy operational demands, ensuring reliability

Max operating speeds reach 43,200 °/s, suitable for high-speed applications

Manufactured to operate within temperature ranges from -20 °C to 120 °C, versatile in various environments

Min shoulder diameters offer flexibility in installation and integration with other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy