SNR 3206A 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 705-107
- Mfr. Part No.:
- 3206A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£40.13
(exc. VAT)
£48.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.13 |
*price indicative
- RS Stock No.:
- 705-107
- Mfr. Part No.:
- 3206A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 21.1kN | |
| Dynamic Load Rating | 28.9kN | |
| Bore Type | Round | |
| Series | 320 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 21.1kN | ||
Dynamic Load Rating 28.9kN | ||
Bore Type Round | ||
Series 320 | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Angular Contact Ball Bearing is expertly engineered to enhance the performance and reliability of rotating machinery. Designed with a polyamide cage, this bearing remains open to enable easy lubrication and cooling, thereby extending its operational lifespan. With an internal diameter of 30 mm and an external diameter of 62 mm, it fits seamlessly into various applications, ensuring optimal load capacity. Its precision class P0 and dynamic load capacity of 28,900,000 mN make it Ideal for high-performance environments, accommodating both axial and radial loads efficiently.
Suitable for both radial and axial load, making it versatile in use
Reference thermal speed of 51,000 °/s supports high-speed operations
Static load capacity ensures reliable operation under stationary conditions
Employs Advanced manufacturing techniques for optimal precision and durability
Radial clearance class CN allows for standardised fitting in various setups
Min fillet radius of 1 mm supports better mounting and performance
Related links
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206EEG15C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9/C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS PRO 3206A 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS PRO 3206A-2Z 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS PRO 3206A-2RS 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

