SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

Image representative of range

Subtotal (1 unit)*

£44.15

(exc. VAT)

£52.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.15

*price indicative

RS Stock No.:
705-724
Mfr. Part No.:
5206ZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

62mm

Race Width

23.8mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Internal Clearance

CN

Static Load Rating

21.1kN

Dynamic Load Rating

28.1kN

Series

520

Bore Type

Round

Limiting Speed

8500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing are engineered to provide superior performance in various applications. Designed for high-load scenarios, these Bearing ensure optimal stability and longevity, making them Ideal for demanding environments. With a precision class of P0 and a dynamic load capacity of 28,100,000 mN, this product is built to withstand significant pressures while maintaining operational efficiency. The internal diameter measures 30 mm and features a robust external diameter of 62 mm, ensure compatibility across various machinery setups.

Dynamic load capacity of 28,100,000 mN supports various demanding applications

Wide operational temperature range from -20°C to 120°C accommodates diverse environments

Radial clearance class CN enhances functionality and usability in different conditions

Min fillet radius of 1 mm allows for optimal fit in machinery designs

Low mass of just 0.262 kg promotes ease of handling and installation

Contact angle of 25° improves load distribution and enhances overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy