SNR 3206AC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

Image representative of range

Subtotal (1 unit)*

£40.13

(exc. VAT)

£48.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.13

*price indicative

RS Stock No.:
705-108
Mfr. Part No.:
3206AC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

23.8mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

25°

Static Load Rating

211kN

Internal Clearance

C3

Dynamic Load Rating

28.9kN

Series

3206A

Bore Type

Round

Limiting Speed

11000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Angular Contact Ball Bearing is engineered for reliability and efficiency, making it an excellent choice for various applications requiring robust performance. This precision component features a polyamide cage and an open design, facilitating superior lubrication and heat dissipation. With its dynamic load capacity of 28,900,000 mN, it supports both high loads and speeds, ensuring longevity in demanding conditions. The product is designed to operate effectively in a temperature range of -20°C to 120°C, extending its usability across diverse environments.

Designed for dynamic loads up to 28,900,000 mN, optimizing performance

Operating temperature range from -20°C to 120°C for versatile applications

Double row configuration enhances stability under radial and axial loads

Robust construction contributes to extended service life, reducing downtime

Min shoulder diameter of 35 mm supports precise fitment in various assemblies

Lightweight at just 0.274 kg, simplifying installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy