SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

Image representative of range

Subtotal (1 unit)*

£47.54

(exc. VAT)

£57.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.54

*price indicative

RS Stock No.:
705-714
Mfr. Part No.:
5205NRZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

52mm

Race Width

20.6mm

Cage Material

Polyamide

End Type

Shielded

Number of Rows

2

Static Load Rating

14.7kN

Internal Clearance

CN

Contact Angle

25°

Dynamic Load Rating

20.6kN

Series

520

Bore Type

Round

Limiting Speed

10000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is designed for robust performance and reliability, perfectly suited for applications requiring high load-carrying capacity and precision. This bearing features a polyamide cage, ensuring smooth operation while accommodating axial forces in both directions. Its superior construction includes a snap ring and a groove on the outer diameter, which enhances the bearing's stability and retention during operational cycles.

Dynamic load capacity of 20,600,000 mN optimises performance

Static load capacity ensures reliability under heavy loads at rest

Fatigue limit load of 910,000 mN contributes to long service life

Maximum operating temperatures range from -20 °C to 120 °C

Reference thermal speed of 58,200 °/s supports high-speed applications

Radial clearance class CN balances performance and shaft fit

Precision class P0 guarantees accuracy in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy