SKF 3205 A-2Z 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 585-824
- Mfr. Part No.:
- 3205 A-2Z
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£626.43
(exc. VAT)
£751.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £626.43 | £62.643 |
*price indicative
- RS Stock No.:
- 585-824
- Mfr. Part No.:
- 3205 A-2Z
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22kN | |
| Bore Type | Parallel | |
| Series | 3205 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22kN | ||
Bore Type Parallel | ||
Series 3205 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 12000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
The SKF Dual row angular contact ball bearing is engineered for high precision and reliability, making it an essential component for various industrial applications. Designed to accommodate combined loads, it ensures superior performance under both radial and axial stresses. The unique construction features optimally arranged balls that enhance load distribution, ultimately extending the operational life of your machinery. Additionally, the bearing is pre greased, which optimises performance and helps reduce maintenance time. With a robust design that adheres to the highest standards of manufacturing excellence, this product offers outstanding durability and dependability, providing ongoing value for your investment. Its versatile compatibility with various setups makes it a go to choice for professionals seeking quality engineering solutions.
Optimally arranged balls ensure enhanced load distribution
Robust design offers superior durability for demanding applications
Pre greased to minimise maintenance needs
Accommodates both radial and axial loads for versatile performance
Manufactured to meet rigorous industry standards assuring quality
Designed for high precision allowing for smooth operation
Related links
- SKF 3205 A/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NREEG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width


