SNR 5205NREEG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-713
- Mfr. Part No.:
- 5205NREEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£49.59
(exc. VAT)
£59.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.59 |
*price indicative
- RS Stock No.:
- 705-713
- Mfr. Part No.:
- 5205NREEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 14.7kN | |
| Dynamic Load Rating | 20.6kN | |
| Bore Type | Round | |
| Series | 520 | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 14.7kN | ||
Dynamic Load Rating 20.6kN | ||
Bore Type Round | ||
Series 520 | ||
Limiting Speed 8600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered to deliver superior performance in demanding applications. Designed with a robust polyamide cage and contact Seals on both sides, this bearing ensures enhanced durability and protection against contaminants. With a precision class of P0 and radial clearance class CN, it ensures reliable operation under various loads. Its Compact design, including a 25 mm inner diameter and a 52 mm outer diameter, allows for efficient use of space while providing a maximum dynamic load capacity of 20.6 million mN.
Contact Seals on both sides protect against dirt and moisture ingress
Precision class P0 ensures superior operational accuracy
Radial clearance class CN supports a wide range of operating conditions
Designed for high-speed applications with a mechanical limit speed of 51,600 °/s
Dynamic load capacity of 20.6 million mN ensures reliability under heavy loads
Includes both minimum and maximum position specifications for optimal installation
Compact dimensions optimise space in machinery without sacrificing performance
Related links
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205NRZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

