SNR 5205ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

Image representative of range

Subtotal (1 unit)*

£38.91

(exc. VAT)

£46.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.91

*price indicative

RS Stock No.:
705-718
Mfr. Part No.:
5205ZZG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

CN

Contact Angle

25°

Static Load Rating

14.7kN

Dynamic Load Rating

20.6kN

Series

520

Bore Type

Round

Limiting Speed

10000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing designed to deliver exceptional performance in various applications. This robust bearing boasts an internal diameter of 25 mm and an external diameter of 52 mm, making it Ideal for high-precision demands. With a contact angle of 25°, it effectively manages axial and radial loads, ensuring reliable operation. The bearing adheres to strict industry standards, featuring a precision class of P0 and a radial clearance class of CN.

Fatigue limit load of 910,000 mN enhances durability under repeated stresses

Thermal speed reference of 58,200 °/s optimises operational efficiency

Min operating temperature of -20°C ensures adaptability in colder conditions

Max operating temperature of 120°C provides reliability in high-temperature environments

Precision class P0 ensures high-quality manufacturing standards

Radial clearance class CN allows for effective operation under typical variances in fit

Multiple bearing frequencies support diverse usage scenarios for various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy