NTN 5204SCZZ/5K 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-709
- Mfr. Part No.:
- 5204SCZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£35.30
(exc. VAT)
£42.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.30 |
*price indicative
- RS Stock No.:
- 705-709
- Mfr. Part No.:
- 5204SCZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 15.9kN | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 10.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 15.9kN | ||
Limiting Speed 9000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is high-performance components designed for applications requiring precise load handling and reliability. Built to accommodate dynamic loads, these bearings ensure smooth operation even under varying conditions. The product features a robust internal and external diameter configuration, making it suitable for various engineering needs. With a specified contact angle and radial clearance, these bearings are optimally tailored to support significant loads while maintaining endurance and stability. Engineered by ntn, these components excel in delivering consistent performance across diverse operational environments, making them an Ideal choice for industrial applications.
Designed for high dynamic load capacity, enhancing performance in demanding applications
Double row construction offers improved stability and load distribution
Optimised for various lubrication methods, enabling seamless operation across environments
Precision class P0 ensures minimal play, facilitating accurate movement
Radial clearance class CN supports effective heat management during operation
Min operating temperature of 233.15 °K ensures reliability in colder environments
Max operating temperature of 393.15 °K enables safe usage in high-heat applications
Related links
- SKF 3204 A-2Z/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NTN 5204SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NSK 3204BTNG 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z/C3MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 ATN9 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS PRO 3204A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

