SKF 3204 ATN9 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 461-243
- Mfr. Part No.:
- 3204 ATN9
- Brand:
- SKF
Subtotal (1 unit)*
£44.92
(exc. VAT)
£53.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.92 |
*price indicative
- RS Stock No.:
- 461-243
- Mfr. Part No.:
- 3204 ATN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.4kN | |
| Series | 3204 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 12.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.4kN | ||
Series 3204 | ||
Standards/Approvals RoHS | ||
Limiting Speed 14000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
SKF 3204 Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 3204 ATN9
This ball bearing is a double-row angular contact design intended to support combined radial and axial loads in rotating assemblies. It features grooved steel races and bearing steel balls, with an open-end configuration suitable for installations where exposure is acceptable. The bearing is designed for high-speed operation and compatibility with equipment requiring RoHS-compliant components.
Features and Benefits:
• 14000 r/min limiting speed enables high-speed operation
• 30° contact angle improves axial load capacity
• CN internal clearance reduces internal preload variability
• 20.4 kN dynamic load rating supports heavy dynamic loads
• 12.9 kN static load rating maintains positional stability under static thrust
• Non-metallic cage reduces friction and lowers noise
• 30° contact angle improves axial load capacity
• CN internal clearance reduces internal preload variability
• 20.4 kN dynamic load rating supports heavy dynamic loads
• 12.9 kN static load rating maintains positional stability under static thrust
• Non-metallic cage reduces friction and lowers noise
Applications
• Suitable for high-speed spindle assemblies
• Ideal for precision gearboxes requiring axial support
• Used with pump shafts operating at elevated speeds
• Can be used for rotary indexing tables
• Appropriate for machine-tool headstocks
• Ideal for precision gearboxes requiring axial support
• Used with pump shafts operating at elevated speeds
• Can be used for rotary indexing tables
• Appropriate for machine-tool headstocks
What materials contact the rolling elements?
The rolling elements are manufactured from bearing steel and run within steel raceways.
How does the cage material affect maintenance requirements?
The non-metallic cage minimises lubrication-related metal wear and can extend re-lubrication intervals in compatible environments.
What race geometry supports axial loads?
Grooved race profiles combined with a 30° contact angle distribute axial forces across both rows to manage thrust.
How does the open-end configuration influence installation?
An open end permits direct access to the rolling elements for inspection and re-lubrication but offers less contamination protection than sealed variants.
Related links
- SKF 3204 ATN9/C3 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z/C3MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width


