SKF 3204 A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 461-550
- Mfr. Part No.:
- 3204 A-2Z
- Brand:
- SKF
Subtotal (1 unit)*
£74.99
(exc. VAT)
£89.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.99 |
*price indicative
- RS Stock No.:
- 461-550
- Mfr. Part No.:
- 3204 A-2Z
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 20.4kN | |
| Series | 3204 | |
| Standards/Approvals | No | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Static Load Rating 12.9kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 20.4kN | ||
Series 3204 | ||
Standards/Approvals No | ||
Limiting Speed 14000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High speed capability
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Related links
- SKF 3204 A-2Z/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z/C3MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A/C3 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width


