NTN 5204S 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

Image representative of range

Subtotal (1 unit)*

£32.10

(exc. VAT)

£38.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.10

*price indicative

RS Stock No.:
705-707
Mfr. Part No.:
5204S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

20.6mm

Number of Rows

2

Contact Angle

25°

Static Load Rating

12.4kN

Internal Clearance

CN

Dynamic Load Rating

19.6kN

Limiting Speed

13000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing delivers exceptional performance for applications requiring high precision and reliability. Designed for robust operation, these bearings feature an internal diameter of 20 mm and an external diameter of 47 mm, ensuring a perfect fit in various mechanical assemblies. With a precise angular contact design, they efficiently handle both radial and axial loads, making them Ideal for demanding operational environments. The product boasts a radial clearance class of CN and a precision class of P0, underscoring its suitability for applications that rely on exacting standards. With operational temperature limits ranging from 233.15 K to 393.15 K, these bearings are constructed to endure a broad spectrum of conditions, thereby extending the lifespan and reliability of machines.

Double row design allows for improved load distribution and stability

Radial clearance class CN caters to standard applications without risk of tight fits

Precision class P0 ensures acceptable tolerances for efficient operation

Dynamic load capacity of 19,600,000 mN supports heavy-duty applications

Fatigue limit load of 750,000 mN extends the service life under oscillating loads

Minimum operating temperature of 233.15 K allows functionality in colder environments

Maximum operating temperature of 393.15 K ensures performance in elevated conditions

Robust construction designed to withstand wear and environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy