SNR 6211F604 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-618
- Mfr. Part No.:
- 6211F604
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£84.63
(exc. VAT)
£101.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.63 |
*price indicative
- RS Stock No.:
- 705-618
- Mfr. Part No.:
- 6211F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 29300N | |
| Series | 6211F | |
| Bore Type | Round | |
| Limiting Speed | 60rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 29300N | ||
Series 6211F | ||
Bore Type Round | ||
Limiting Speed 60rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, featuring a robust pressed steel cage and dual shields that ensure reliable operation in demanding conditions. With an internal diameter of 55 mm and an external diameter of 100 mm, this bearing is designed to maintain durability and efficiency even at temperatures soaring up to 350°C. The product is suitable for various applications, providing superior radial contact and minimal fillet radius to enhance integration in machinery.
Constructed with a pressed steel cage for added strength and reliability
Designed for optimal performance with applications up to 350°C
Radial clearance class greater than C5 ensures high operational reliability
Static load capacity of 29,300,000 mN supports heavy-duty usage
Mechanical limit speed of 360 °/s optimises operational efficiency
Minimum operating temperature of 243.15 °K allows for diverse environmental adaptability
Over rolling frequency on the outer ring is recorded at 4.078 Hz for smooth operation
Exhibits efficient rotational frequencies for rolling elements and cages, ensuring reliability
Dimensions cater to specific application needs with internal and external diameters precisely engineered
Related links
- SNR 6211EEC3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211EE 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211F600 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD

