NTN 6211ZZCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-542
- Mfr. Part No.:
- 6211ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£23.60
(exc. VAT)
£28.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.60 |
*price indicative
- RS Stock No.:
- 705-542
- Mfr. Part No.:
- 6211ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 48kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 1067rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 48kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 1067rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to perform with exceptional reliability in demanding environments. Catering to diverse industrial applications, this bearing guarantees optimal radial contact and reduced friction, thanks to its pressed steel cage and dual shields. With a robust construction and precise engineering, it ensures maximum performance under both dynamic and static loads. This bearing features a well-balanced internal diameter and external diameter, making it a versatile choice for various machinery and applications where durability and efficiency are paramount.
Optimised for high performance with a dynamic load capacity of 48,000,000 mN
Static load capacity of 29,200,000 mN ensures stability in various settings
Fatigue limit load is rated at 2,290,000 mN, providing resilience under repeated stress
Offers a minimised operating temperature range, suitable for various environments
Internal diameter of 55 mm and external diameter of 100 mm delivers versatility
Lightweight design at 0.601 kg for easy integration into machinery
Related links
- NTN 6211LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC4/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD

