NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£23.60

(exc. VAT)

£28.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.60

*price indicative

RS Stock No.:
705-541
Mfr. Part No.:
6211ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

29.2kN

Internal Clearance

C3

Dynamic Load Rating

48kN

Series

62 Series

Limiting Speed

6400rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for reliable performance in various applications, offering exceptional radial contact within a robust design. This bearing is equipped with a pressed steel cage and shields on both sides, safeguarding its internal components from contaminants while maintaining optimal operational efficiency. Its precise internal and external diameters of 55 mm and 100 mm respectively, along with a width of 21 mm, make it versatile, suitable for diverse industrial applications where durability and performance are paramount.

Features a fatigue limit load of 2,290,000 mN, enhancing reliability under fluctuating loads

Incorporates a grease lubrication limit speed of 38,400 °/s, facilitating smooth operations

Operates effectively within a temperature range from 233.15 °K to 423.15 °K, ensuring reliability in various thermal conditions

Minimum shoulder diameter of 63 mm and maximum diameter of 92 mm, ensuring compatibility with a range of assemblies

Robust design includes a minimum fillet radius of 1.5 mm, promoting durability in high-stress applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy