NTN 6311ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£42.34

(exc. VAT)

£50.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.34

*price indicative

RS Stock No.:
700-247
Mfr. Part No.:
6311ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CM

Static Load Rating

45kN

Dynamic Load Rating

79.5kN

Series

63 Series

Limiting Speed

5800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is meticulously engineered to provide superior radial contact and performance for a wide range of applications. Designed with a pressed steel cage and dual shields, it ensures optimal protection against contaminants while maintaining excellent lubrication retention. With its robust construction, this bearing delivers reliability and efficiency, making it a prime choice for industries requiring precision and durability. The innovative design also allows for a Compact profile without compromising on strength, making it Ideal for various machinery and equipment.

Internal diameter of 55 mm for versatile fitting options

External diameter of 120 mm enhances load-bearing capacity

Width of 29 mm provides stability during operation

Radial clearance class CM ensures optimal performance under varying loads

Robust mass of 1.37 kg aids in enhanced durability

Dynamic load capacity of 79,500,000 mN supports heavy applications

Static load capacity of 45,000,000 mN ensures reliability in static positions

Fatigue limit load of 3,500,000 mN contributes to longevity

Grease lubrication limit speed of 34,800 °/s for efficient movement

Operating temperature range from -40°C to 150°C accommodates diverse environments

Minimum shoulder diameter of 64 mm ensures proper seating in assemblies

Maximum shoulder diameter of 111 mm for compatibility with various housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy