SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 705-172
- Mfr. Part No.:
- 6309F604
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£113.51
(exc. VAT)
£136.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.51 |
*price indicative
- RS Stock No.:
- 705-172
- Mfr. Part No.:
- 6309F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing 6309F604 is designed to deliver exceptional performance in various industrial applications. With optimal internal and external diameters facilitating seamless integration, it provides robust support for rotating elements while efficiently managing radial loads. The bearing's design incorporates a minimum fillet radius that enhances stability, making it suitable for both high-speed and heavy-load environments. Its static load capacity and superior mechanical limit speed ensure prolonged reliability, benefiting operations that demand precision and durability. Engineered for efficiency, this product delivers remarkable results, combining reliability, quality, and high performance for your machinery.
Internal diameter of 45 mm for precise fit
External diameter of 100 mm ensuring compatibility across many setups
Width of 25 mm offers stability for various applications
Low mass of 0.831 kg, enhancing ease of installation
Static load capacity of 31,700 mN for robust performance
Maximum operating temperature of 623.15 °K, suitable for extreme conditions
Mechanical limit speed of 360 °/s allows for high-speed applications
Minimum operating temperature of 243.15 °K accommodates diverse environments
Enhanced over-rolling frequencies provide smooth operation and reduced wear
Designed for minimal radial clearance, ensuring optimal performance over time
Related links
- SNR 6026C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6207NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

