SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£39.63

(exc. VAT)

£47.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.63

*price indicative

RS Stock No.:
704-809
Mfr. Part No.:
6210C4
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

44700N

Internal Clearance

CN

Dynamic Load Rating

75300N

Series

631

Bore Type

Round

Limiting Speed

9500rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional radial support for various industrial applications. Engineered with a pressed steel cage and an open design, this bearing ensures efficient performance under radial load conditions. Its robust construction features an internal diameter of 50 mm and an external diameter of 90 mm, making it suitable for integration into a wide array of machinery. The product adheres to high performance standards, offering reliable operation with a dynamic load capacity of up to 37 million mN. Moreover, it operates effectively within a temperature range of 233.15 K to 393.15 K, establishing itself as a reliable choice for demanding environments.

Radial contact design enhances load distribution and minimizes wear

Pressed steel cage provides durability and effective lubrication retention

Dynamic load capacity of 37 million mN ensures reliable performance

Static load capacity of 23.2 million mN supports heavy loads without failure

Fatigue limit load of 1.05 million mN for increased operational lifespan

Optimised for thermal speeds up to 49200 °/s allowing high speed applications

Mechanical limit speed of 72000 °/s supports efficient machinery operation

Min fillet radius of 1.1 mm contributes to smoother operation and reduced stress

Designed with specific abutment dimensions for easier installation and compatibility

Offers effective performance in various industrial sectors enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy