SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£2.66

(exc. VAT)

£3.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.66

*price indicative

RS Stock No.:
705-181
Mfr. Part No.:
608
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

44700N

Internal Clearance

CN

Dynamic Load Rating

75300N

Series

631

Bore Type

Round

Limiting Speed

9500rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing are expertly designed to deliver exceptional performance in a wide range of applications. Ideal for use in both oil and grease lubrication systems, these Bearing ensure reliable functionality under varying conditions. With an internal diameter of 8 mm and an external diameter of 22 mm, they fit seamlessly into Compact designs, while the innovative pressed steel cage provides robust support and durability. Engineered for precision, the bearing maintains optimal radial contact, enhancing stability and reducing friction during operation. Its lightweight mass of just 0.012 kg further contributes to dependable high-speed performance and longevity.

Dynamic load capacity of 3700000 mN ensures reliable performance in demanding applications

Static load capacity of 1400000 mN allows for stability under various load conditions

Fatigue limit load of 97000 mN enhances longevity even in rigorous use

Operates efficiently up to 222000 °/s with oil lubrication, and 192000 °/s with grease lubrication

Minimum operating temperature of 233.15 °K allows for use in cooler environments

Maximum operating temperature of 393.15 °K accommodates hotter operational conditions

User-friendly design with minimal fillet radius requirements simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy