NTN 6311LLUCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£216.86

(exc. VAT)

£260.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.86

*price indicative

RS Stock No.:
700-244
Mfr. Part No.:
6311LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

45kN

Internal Clearance

CM

Dynamic Load Rating

79.5kN

Series

63 Series

Limiting Speed

3900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in a variety of applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing enhances reliability and longevity by protecting against contaminants. With its radial contact design, it provides optimal support for rotating shafts, making it Ideal for industrial machinery and equipment. The bearing features a substantial dynamic load rating, ensuring it can withstand demanding operating conditions, while its specific internal and external diameters allow for seamless integration into your systems.

Robust design with deep groove construction for improved load capacity

Pressed steel cage provides durability and stability during operation

Contact Seals on both sides protect against dust and dirt ingress

Mass of 1.37 kg ensures significant stability during rotation

Optimised for radial contact, enhancing overall performance in applications

Dynamic load rating of 79,500,000 mN for reliable and long-lasting usage

Static load rating of 45,000,000 mN to support heavier loads effectively

Fatigue limit load of 3,500,000 mN increases endurance under fluctuating conditions

Operational temperature range ensures functionality in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy