SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-540
- Mfr. Part No.:
- 6211ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£21.48
(exc. VAT)
£25.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.48 |
*price indicative
- RS Stock No.:
- 705-540
- Mfr. Part No.:
- 6211ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 29300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 45700N | |
| Series | 621 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 29300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 45700N | ||
Series 621 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearing is engineered for optimal performance in rotational applications. Designed with a pressed steel cage and double shields, this bearing delivers robust protection against contamination while maintaining smooth operation. The internal diameter measures 55 mm, ensuring a secure fit for various mechanical systems. With an impressive dynamic load capacity of 45,700,000 mN and a static load capacity of 29,300,000 mN, this bearing stands out for its strength and endurance. Its operational temperature range extends from -30°C to 120°C, making it suitable for diverse operating environments. This product promises reliability and longevity, VITAL for enhancing the efficiency of machinery.
Provides reliable radial contact performance for various applications
Manufactured with a pressed steel cage for durability and low friction
Double shields on both sides protect against dirt and debris ingress
Dynamic load capacity ensures heavy loads can be supported efficiently
Static load capacity enhances stability under stationary conditions
Min operating temperature allows for use in colder environments
Max operating temperature ensures performance in high temperature settings
Low mass contributes to reduced energy consumption during operation
Optimised bearing frequencies aid in maintaining smooth rotation
Designed to meet rigorous industrial standards for quality and reliability
Related links
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211L1C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD

