NSK 6211DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 643-794
- Mfr. Part No.:
- 6211DDU
- Brand:
- NSK
Subtotal (1 unit)*
£24.62
(exc. VAT)
£29.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.62 |
*price indicative
- RS Stock No.:
- 643-794
- Mfr. Part No.:
- 6211DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 29300N | |
| Dynamic Load Rating | 47500N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 29300N | ||
Dynamic Load Rating 47500N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 55 mm bore diameter, 100 mm outer diameter, and 21 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 47,500 N and a static load rating of 29,300 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6211DDUC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD

